• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2000960000 Spring-loaded terminal 1.5 mm² Number of pins 8 Orange 100 pc(s)

Image similar
Product type
Spring-loaded terminal
CS
3.5 mm
Pins per row
8
Number of pins
8
Connection
Print
Push-in connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 7 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 2.50 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spring-loaded terminal

Our service for you

Technical specifications

Type

LS2HF 3.50/08/90 3.5SN OR BX

Product type

Spring-loaded terminal

CS

3.5 mm

No. of rows

2

Pins per row

8

Number of pins

8

Series

LS

Min. stripping length

8 mm

Stripping length (max.)

8 mm

Connection

Print

Push-in connector

Nominal current

12.5 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

12.5 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

AWG (min.)

26

Connector orientation

Parallel (to the PCB)

AWG max.

16

Contact material

Copper alloy

Enclosure material

Polyamide

Factory colour

Orange

Weight

7.45 g

Manufacturer part #

2000960000

Industrial packaging

Yes

Content

100 pc(s)

Nominal voltage

150 V

Width

19 mm

Height

27.7 mm

Length

18 mm

Type

LS2HF 3.50/08/90 3.5SN OR BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1513672 Weidmüller 2000960000 Spring-loaded terminal 1.5 mm² Number of pins 8 Orange 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1513672 Weidmüller 2000960000 Spring-loaded terminal 1.5 mm² Number of pins 8 Orange 100 pc(s)

More interesting products

(*All information is plus legal VAT)