
Image similar
LS2HF 3.50/06/90 3.5SN OR BX
Spring-loaded terminal
3.5 mm
2
6
6
LS
8 mm
8 mm
Push-in connector
12.5 A
0.2 mm²
12.5 A
0.2 mm²
1.5 mm²
1.5 mm²
26
Parallel (to the PCB)
16
Copper alloy
Polyamide
Orange
5.59 g
2000950000
Yes
100 pc(s)
150 V
15.5 mm
27.7 mm
18 mm
LS2HF 3.50/06/90 3.5SN OR BX
not relevant
Datasheet 1514053 Weidmüller 2000950000 Spring-loaded terminal 1.5 mm² Number of pins 6 Orange 100 pc(s)
User & Safety Instructions 1514053 Weidmüller 2000950000 Spring-loaded terminal 1.5 mm² Number of pins 6 Orange 100 pc(s)