
Image similar
LS2HF 3.50/18/90 3.5SN OR BX
Spring-loaded terminal
3.5 mm
2
18
18
LS
8 mm
8 mm
Push-in connector
12.5 A
0.2 mm²
12.5 A
0.2 mm²
1.5 mm²
1.5 mm²
26
Parallel (to the PCB)
16
Copper alloy
Polyamide
Orange
16.76 g
2001010000
Yes
50 pc(s)
150 V
36.5 mm
27.7 mm
18 mm
LS2HF 3.50/18/90 3.5SN OR BX
not relevant
Datasheet 1513676 Weidmüller 2001010000 Spring-loaded terminal 1.5 mm² Number of pins 18 Orange 50 pc(s)
User & Safety Instructions 1513676 Weidmüller 2001010000 Spring-loaded terminal 1.5 mm² Number of pins 18 Orange 50 pc(s)