LS2HF 3.50/40/90 3.5SN OR BX
Spring-loaded terminal
3.5 mm
2
40
40
LS
8 mm
8 mm
Push-in connector
12.5 A
0.2 mm²
12.5 A
0.2 mm²
1.5 mm²
1.5 mm²
26
Parallel (to the PCB)
16
Copper alloy
Orange
37.25 g
2001120000
20 pc(s)
150 V
75 mm
27.7 mm
18 mm
LS2HF 3.50/40/90 3.5SN OR BX
not relevant
Datasheet 1949091 Weidmüller 2001120000 Spring-loaded terminal 1.5 mm² Number of pins 40 Orange 20 pc(s)
User & Safety Instructions 1949091 Weidmüller 2001120000 Spring-loaded terminal 1.5 mm² Number of pins 40 Orange 20 pc(s)