LS2HF 3.50/28/90 3.5SN OR BX
Spring-loaded terminal
3.5 mm
2
28
28
LS
8 mm
8 mm
Push-in connector
12.5 A
0.2 mm²
12.5 A
0.2 mm²
1.5 mm²
1.5 mm²
26
Parallel (to the PCB)
16
Copper alloy
Orange
26.08 g
2001060000
20 pc(s)
150 V
54 mm
27.7 mm
18 mm
LS2HF 3.50/28/90 3.5SN OR BX
not relevant
Datasheet 1949614 Weidmüller 2001060000 Spring-loaded terminal 1.5 mm² Number of pins 28 Orange 20 pc(s)
User & Safety Instructions 1949614 Weidmüller 2001060000 Spring-loaded terminal 1.5 mm² Number of pins 28 Orange 20 pc(s)