LS2HF 3.50/30/90 3.5SN OR BX
Screw terminal
3.5 mm
2
30
30
LS
8 mm
8 mm
Push-in connector
12.5 A
0.2 mm²
12.5 A
0.2 mm²
1.5 mm²
1.5 mm²
26
Parallel (to the PCB)
16
Copper alloy
Orange
27.94 g
2001070000
20 pc(s)
150 V
57.5 mm
27.7 mm
18 mm
LS2HF 3.50/30/90 3.5SN OR BX
not relevant
Datasheet 1949089 Weidmüller 2001070000 Screw terminal 1.5 mm² Number of pins 30 Orange 20 pc(s)
User & Safety Instructions 1949089 Weidmüller 2001070000 Screw terminal 1.5 mm² Number of pins 30 Orange 20 pc(s)