• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2054540000 PCB connector Total number of pins 16 No. of rows 1 54 pc(s)

Product type
PCB connector
Total no. of pins
16
CS
3.5 mm
Content
54 pc(s)
Total number of pins
16
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 16
  • No. of rows 1
  • Content 54 pc(s)

Our service for you

Technical specifications

Product type

PCB connector

Total no. of pins

16

Total number of pins

16

No. of rows

1

CS

3.5 mm

Nominal current

9.5 A

Nominal current - rounded value

9.5 A

Pins per row

16

Connection

Push-in connector

Spring-loaded terminal

Factory colour

Orange

Case material

PA

Manufacturer part #

2054540000

Content

54 pc(s)

Contact material

Copper

Max. temperature

+120 °C

Min. temperature

-50 °C

Type

B2CF 3.50/16/180LRZE SN OR BX

26 AWG - 16 AWG

Nominal voltage

300 V

Number of pins

16

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1950863 Weidmüller 2054540000 PCB connector Total number of pins 16 No. of rows 1 54 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?