

LLF 7.50/12/90V 5.0SN BK BX
Screw terminal
7.5 mm
1
12
12
LL
12 mm
12 mm
Push-in button
35 A
0.5 mm²
35 A
0.5 mm²
6 mm²
6 mm²
24
Parallel (to the PCB)
8
Cathode copper, tin plated
Black
0.05 g
2472180000
20 pc(s)
600 V
91 mm
36.55 mm
22.07 mm
LLF 7.50/12/90V 5.0SN BK BX
not relevant
Datasheet 1953309 Weidmüller 2472180000 Screw terminal 6 mm² Number of pins 12 Black 20 pc(s)
User & Safety Instructions 1953309 Weidmüller 2472180000 Screw terminal 6 mm² Number of pins 12 Black 20 pc(s)