• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2472130000 Spring-loaded terminal 6 mm² Number of pins 7 Black 1 pc(s)

Product type
Spring-loaded terminal
CS
7.5 mm
Pins per row
7
Number of pins
7
Connection
Print
Push-in button
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content 1 pc(s)

Technical specifications

Type

LLF 7.50/07/90V 5.0SN BK BX

Product type

Spring-loaded terminal

CS

7.5 mm

No. of rows

1

Pins per row

7

Number of pins

7

Series

LL

Min. stripping length

12 mm

Stripping length (max.)

12 mm

Connection

Print

Push-in button

Nominal current

35 A

Cross section (flexible) (min.)

0.5 mm²

Nominal current - rounded value

35 A

Cross section (inflexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

24

Connector orientation

Parallel (to the PCB)

AWG max.

8

Contact material

Cathode copper, tin plated

Factory colour

Black

Weight

25.22 g

Manufacturer part #

2472130000

Content

1 pc(s)

Nominal voltage

600 V

Width

53.5 mm

Height

36.55 mm

Length

22.07 mm

Type

LLF 7.50/07/90V 5.0SN BK BX

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3361410 Weidmüller 2472130000 Spring-loaded terminal 6 mm² Number of pins 7 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3361410 Weidmüller 2472130000 Spring-loaded terminal 6 mm² Number of pins 7 Black 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.