• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2472110000 Screw terminal 6 mm² Number of pins 5 Black 50 pc(s)

Product type
Screw terminal
CS
7.5 mm
Pins per row
5
Number of pins
5
Connection
Print
Push-in button
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Type

LLF 7.50/05/90V 5.0SN BK BX

Product type

Screw terminal

CS

7.5 mm

No. of rows

1

Pins per row

5

Number of pins

5

Series

LL

Min. stripping length

12 mm

Stripping length (max.)

12 mm

Connection

Print

Push-in button

Nominal current

35 A

Cross section (flexible) (min.)

0.5 mm²

Nominal current - rounded value

35 A

Cross section (inflexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

24

Connector orientation

Parallel (to the PCB)

AWG max.

8

Contact material

Cathode copper, tin plated

Factory colour

Black

Weight

18.01 g

Manufacturer part #

2472110000

Content

50 pc(s)

Nominal voltage

600 V

Width

38.5 mm

Height

36.55 mm

Length

22.07 mm

Type

LLF 7.50/05/90V 5.0SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1949121 Weidmüller 2472110000 Screw terminal 6 mm² Number of pins 5 Black 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1949121 Weidmüller 2472110000 Screw terminal 6 mm² Number of pins 5 Black 50 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.