

LLF 7.50/08/90V 5.0SN BK BX
Screw terminal
7.5 mm
1
8
8
LL
12 mm
12 mm
Push-in button
35 A
0.5 mm²
35 A
0.5 mm²
6 mm²
6 mm²
24
Parallel (to the PCB)
8
Cathode copper, tin plated
Black
28.82 g
2472140000
1 pc(s)
600 V
61 mm
36.55 mm
22.07 mm
LLF 7.50/08/90V 5.0SN BK BX
yes
Datasheet 3361411 Weidmüller 2472140000 Screw terminal 6 mm² Number of pins 8 Black 1 pc(s)
User & Safety Instructions 3361411 Weidmüller 2472140000 Screw terminal 6 mm² Number of pins 8 Black 1 pc(s)
The necessary accessories are required to use the article as described.