

LLFS 7.50/03/90V 5.0SN BK BX
Screw terminal
7.5 mm
1
3
3
LL
12 mm
12 mm
Push-in connector
37 A
0.5 mm²
37 A
0.5 mm²
6 mm²
6 mm²
24
Parallel (to the PCB)
8
Cathode copper, tin plated
Black
12.43 g
2473010000
80 pc(s)
600 V
23.5 mm
30.56 mm
20.05 mm
LLFS 7.50/03/90V 5.0SN BK BX
not relevant
Datasheet 1950810 Weidmüller 2473010000 Screw terminal 6 mm² Number of pins 3 Black 80 pc(s)
User & Safety Instructions 1950810 Weidmüller 2473010000 Screw terminal 6 mm² Number of pins 3 Black 80 pc(s)
The necessary accessories are required to use the article as described.