• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2473040000 Spring-loaded terminal 6 mm² Number of pins 6 Black 50 pc(s)

Product type
Spring-loaded terminal
CS
7.5 mm
Pins per row
6
Number of pins
6
Connection
Print
Push-in connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content 50 pc(s)

Our service for you

Technical specifications

Type

LLFS 7.50/06/90V 5.0SN BK BX

Product type

Spring-loaded terminal

CS

7.5 mm

No. of rows

1

Pins per row

6

Number of pins

6

Series

LL

Min. stripping length

12 mm

Stripping length (max.)

12 mm

Connection

Print

Push-in connector

Nominal current

37 A

Cross section (flexible) (min.)

0.5 mm²

Nominal current - rounded value

37 A

Cross section (inflexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

24

Connector orientation

Parallel (to the PCB)

AWG max.

8

Contact material

Cathode copper, tin plated

Factory colour

Black

Weight

24.92 g

Manufacturer part #

2473040000

Content

50 pc(s)

Nominal voltage

600 V

Width

46 mm

Height

30.56 mm

Length

20.05 mm

Type

LLFS 7.50/06/90V 5.0SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1953312 Weidmüller 2473040000 Spring-loaded terminal 6 mm² Number of pins 6 Black 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1953312 Weidmüller 2473040000 Spring-loaded terminal 6 mm² Number of pins 6 Black 50 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.