

LLF 7.50/02/90V 5.0SN BK BX
Screw terminal
7.5 mm
1
2
2
LL
12 mm
12 mm
Push-in button
35 A
0.5 mm²
35 A
0.5 mm²
6 mm²
6 mm²
24
Parallel (to the PCB)
8
Cathode copper, tin plated
Black
7.36 g
2471530000
100 pc(s)
600 V
16 mm
36.55 mm
22.07 mm
LLF 7.50/02/90V 5.0SN BK BX
not relevant
Datasheet 1949660 Weidmüller 2471530000 Screw terminal 6 mm² Number of pins 2 Black 100 pc(s)
User & Safety Instructions 1949660 Weidmüller 2471530000 Screw terminal 6 mm² Number of pins 2 Black 100 pc(s)
The necessary accessories are required to use the article as described.