
Weidmüller 2485860000 Dual port continuity 3.50 mm Pull spring Configuration: Double Beige 50 pc(s) Piece
Packaging type
Piece
Product type
Dual port continuity
Connection
Pull spring
Cross section (flexible) (max.)
1.50 mm²
Cross section (inflexible) (max.)
1.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Number (Package size 50 pc(s))
Total (€ 2.90 / piece)
€ 144.99
incl. VAT
Only 5 Set(s) available
Highlights & Details
Double-level terminal block
- APGTB 1.5 2T FT-PE 4C/2
Technical specifications
- Packaging type
Piece
- Product type
Dual port continuity
- Features
+ push-in spring bracket
- Connection
Pull spring
- Configuration
Double
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
26
- AWG max.
14
- Clamp width
3.50 mm
- No. of rows
2
- Pins per row
2
- Number of pins
4
- Factory colour
Beige
- Nominal current
17.50 A
- Nominal current - rounded value
17.5 A
- Nominal voltage
500 V
- Stripping length (max.)
8 mm
- Manufacturer part #
2485860000
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
APGTB 1.5 2T FT-PE 4C/2
- Dim
(L x W x H) 45 x 3.50 x 84.50 mm
- Width
3.50 mm
- Height
84.50 mm
- Length
45 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Connector colour
Yellow-green
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1669187 Weidmüller 2485860000 Dual port continuity 3.50 mm Pull spring Configuration: Double Beige 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1669187 Weidmüller 2485860000 Dual port continuity 3.50 mm Pull spring Configuration: Double Beige 50 pc(s) Piece
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 324.96*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























































































