• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2485920000 Dual port continuity 3.50 mm Pull spring Beige 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Dual port continuity
Connection
Pull spring
Cross section (flexible) (max.)
1.50 mm²
Cross section (inflexible) (max.)
1.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.80 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Dual port continuity

Features

built-in jumper

Connection

Pull spring

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

26

AWG max.

14

Clamp width

3.50 mm

No. of rows

2

Pins per row

2

Number of pins

4

Factory colour

Beige

Nominal current

17.50 A

Nominal current - rounded value

17.5 A

Nominal voltage

500 V

Stripping length (max.)

8 mm

Manufacturer part #

2485920000

Content

50 pc(s)

Industrial packaging

Yes

Type

APGTB 1.5 2T VL 4C/2

Dim

(L x W x H) 45 x 3.50 x 84.50 mm

Width

3.50 mm

Height

84.50 mm

Length

45 mm

RoHS-compliant

Yes

Flammability rating

V0

Connector colour

Orange

Insulation material

Thermoplastic material

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1669188 Weidmüller 2485920000 Dual port continuity 3.50 mm Pull spring Beige 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1669188 Weidmüller 2485920000 Dual port continuity 3.50 mm Pull spring Beige 50 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 319.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)