Image similar
Piece
Dual port PG terminal
+ push-in spring bracket
Pull spring
0.50 mm²
1.50 mm²
0.50 mm²
1.50 mm²
26
14
3.50 mm
2
2
4
Yellow
Green
500 V
8 mm
2485870000
50 pc(s)
Yes
APGTB 1.5 2T PE 4C/2
(L x W x H) 45 x 3.50 x 84.50 mm
3.50 mm
84.50 mm
45 mm
Yes
V0
Orange
Thermoplastic
yes
Datasheet 1669271 Weidmüller 2485870000 Dual port PG terminal 3.50 mm Pull spring Yellow, Green 50 pc(s) Piece
User & Safety Instructions 1669271 Weidmüller 2485870000 Dual port PG terminal 3.50 mm Pull spring Yellow, Green 50 pc(s) Piece
€ 356.96*
The necessary accessories are required to use the article as described.