• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2522860000 Feeder terminal 10 mm Pull spring Blue 20 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Feeder terminal
Connection
Pull spring
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 4.90 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Power connection terminal

  • AAP12 10 LO BL/OR

Technical specifications

Packaging type

Piece

Product type

Feeder terminal

Features

Explosion-proof

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

10 mm²

AWG (min.)

20

AWG max.

6

Clamp width

10 mm

Factory colour

Blue

Nominal current

57 A

Nominal current - rounded value

57 A

Nominal voltage

800 V

Stripping length (max.)

18 mm

Manufacturer part #

2522860000

Content

20 pc(s)

Industrial packaging

Yes

Type

AAP12 10 LO BL/OR

Dim

(L x W x H) 54 x 10 x 89 mm

Width

10 mm

Height

89 mm

Length

54 mm

RoHS-compliant

Yes

Flammability rating

V0

Connector colour

Orange

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1669226 Weidmüller 2522860000 Feeder terminal 10 mm Pull spring Blue 20 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1669226 Weidmüller 2522860000 Feeder terminal 10 mm Pull spring Blue 20 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 163.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)