• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1988100000 Continuity 5.1 mm Pull spring Grey 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.70 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Feed-through terminal

Our service for you

Technical specifications

Packaging type

Piece

Product type

Continuity

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

AWG (min.)

28

AWG max.

12

Clamp width

5.1 mm

No. of rows

1

Number of pins

5

Factory colour

Grey

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

800 V

Stripping length (max.)

10 mm

Manufacturer part #

1988100000

Content

50 pc(s)

Industrial packaging

Yes

Type

AAP12 2.5 LI BL

Dim

(L x W x H) 54 x 5.1 x 89 mm

Width

5.1 mm

Height

89 mm

Length

54 mm

RoHS-compliant

Yes

Flammability rating

V0

Connector colour

Blue

Insulation material

Thermoplastic

Connections

5

Nominal voltage (details)

800 V

Nominal current (details)

24 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1514059 Weidmüller 1988100000 Continuity 5.1 mm Pull spring Grey 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1514059 Weidmüller 1988100000 Continuity 5.1 mm Pull spring Grey 50 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 273.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)