• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 261500000-100 Cable gland with strain relief Brass Brass 100 pc(s)

Product type
Cable gland
Material
Brass
Clamp Ø
6 mm
Terminal Ø (max.)
8 mm
Features
with strain relief
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable gland

Our service for you

Technical specifications

Product type

Cable gland

Features

with strain relief

Factory colour

Brass

Material

Brass

Clamp Ø

6 mm

Terminal Ø (max.)

8 mm

Thread length

6 mm

Length

22 mm

Width

180 mm

Height

200 mm

Min. temperature

-20 °C

Max. temperature

60 °C

Spanner size

17 mm

Weight

12.52 g

Halogen-free

No

Content

100 pc(s)

Dim

(L x W x H) 22 x 180 x 200 mm

Industrial packaging

Yes

RoHS-compliant

Yes

Manufacturer part #

261500000-100

Type

VG 9-MS54

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 277565 Weidmüller 261500000-100 Cable gland with strain relief Brass Brass 100 pc(s)

What kind of Cable Screw Connectors are you looking for?