• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2725270000 Distribution block 51.1 mm Screws Red 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Distribution block
Connection
Screws
Cross section (flexible) (max.)
70 mm²
Cross section (inflexible) (max.)
185 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Distribution block

Features

built-in jumper

Connection

Screws

Cross section (flexible) (max.)

70 mm²

Cross section (inflexible) (max.)

185 mm²

Clamp width

51.1 mm

No. of rows

1

Pins per row

2

Factory colour

Red

Nominal current

490 A

Nominal current - rounded value

490 A

Manufacturer part #

2725270000

Content

1 pc(s)

Type

WPD 109 1X185/2X35+3X25+4X16 RD

Dim

(L x W x H) 95 x 51.1 x 95 mm

Width

51.1 mm

Height

95 mm

Length

95 mm

RoHS-compliant

Yes

Flammability rating

V0

Connector colour

Red

Insulation material

Thermoplastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2540018 Weidmüller 2725270000 Distribution block 51.1 mm Screws Red 1 pc(s) Piece