• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2725320000 Distribution block 71.2 mm Screws Red 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Distribution block
Connection
Screws
Cross section (flexible) (max.)
35 mm²
Cross section (inflexible) (max.)
35 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Distribution block

Features

built-in jumper

Connection

Screws

Cross section (flexible) (max.)

35 mm²

Cross section (inflexible) (min.)

35 mm²

Cross section (inflexible) (max.)

35 mm²

Clamp width

71.2 mm

No. of rows

1

Pins per row

2

Factory colour

Red

Nominal current

214 A

Nominal current - rounded value

214 A

Manufacturer part #

2725320000

Content

1 pc(s)

Type

WPD 205 2X35/4X25+6X16 2XRD

Dim

(L x W x H) 70 x 71.2 x 70 mm

Width

71.2 mm

Height

70 mm

Length

70 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2540029 Weidmüller 2725320000 Distribution block 71.2 mm Screws Red 1 pc(s) Piece