• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2725340000 Distribution block Screws Red 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Distribution block
Connection
Screws
Cross section (flexible) (max.)
70 mm²
Cross section (inflexible) (max.)
70 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Distribution block

Features

built-in jumper

Connection

Screws

Cross section (flexible) (max.)

70 mm²

Cross section (inflexible) (max.)

70 mm²

No. of rows

1

Pins per row

2

Number of pins

6

Factory colour

Red

Nominal current

215 A

Nominal current - rounded value

215 A

Manufacturer part #

2725340000

Content

1 pc(s)

Type

WPD 106 1X70/2X25+3X16 RD

Dim

(L x W) 74.5 mm x 39.5 mm

Width

39.5 mm

Length

74.5 mm

RoHS-compliant

Yes

Rated surge voltage

1000 V

Flammability rating

V0

Connector colour

Red

Insulation material

Thermoplastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2540012 Weidmüller 2725340000 Distribution block Screws Red 1 pc(s) Piece