Image similar
Seal inset
open
Light grey
TPE (low-odour thermoplastic elastomer )
17.7 mm
20.3 mm
20.3 mm
(L x W x H) 17.7 x 20.3 x 20.3 mm
1.25 mm
1.75 mm
-40 °C
+90 °C
IP54
IP65
IP66
6.7 g
Yes
10 pc(s)
2583370000
CABTITE SE 1.5 SML GY
Yes
1.75 mm
not relevant
Datasheet 1915820 Weidmüller CABTITE SE 1.5 SML GY Seal inset open Mounting hole diameter 1.75 mm Terminal Ø (max.) 1.75 mm TPE (low-odour
User & Safety Instructions 1915820 Weidmüller CABTITE SE 1.5 SML GY Seal inset open Mounting hole diameter 1.75 mm Terminal Ø (max.) 1.75 mm TPE (low-odour