• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CABTITE SE 15-16 SML BK Seal inset Terminal Ø (max.) 16 mm TPE (low-odour thermoplastic elastomer ) Jet black

Image similar
Product type
Seal inset
Material
TPE (low-odour thermoplastic elastomer )
Clamp Ø
15 mm
Terminal Ø (max.)
16 mm
Factory colour
Jet black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Depth: 17.7 mm
Product type

Seal inset

Factory colour

Jet black

Material

TPE (low-odour thermoplastic elastomer )

Width

20.3 mm

Height

20.3 mm

Dim

(W x H) 20.3 mm x 20.3 mm

Clamp Ø

15 mm

Terminal Ø (max.)

16 mm

Min. temperature

-40 °C

Max. temperature

+120 °C

IP54

IP65

IP66

Weight

4 g

Halogen-free

Yes

Content

10 pc(s)

Manufacturer part #

2583960000

Type

CABTITE SE 15-16 SML BK

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1915824 Weidmüller CABTITE SE 15-16 SML BK Seal inset Terminal Ø (max.) 16 mm TPE (low-odour thermoplastic elastomer ) Jet black

User & Safety Instructions

User & Safety Instructions 1915824 Weidmüller CABTITE SE 15-16 SML BK Seal inset Terminal Ø (max.) 16 mm TPE (low-odour thermoplastic elastomer ) Jet black