Image similar
Seal inset
slotted
Light grey
TPE (low-odour thermoplastic elastomer )
20.3 mm
20.3 mm
(W x H) 20.3 mm x 20.3 mm
2 mm
3 mm
-40 °C
+90 °C
IP54
IP65
IP66
7 g
Yes
10 pc(s)
2583380000
CABTITE SE 2-3 SML GY
Yes
not relevant
Datasheet 1915425 Weidmüller CABTITE SE 2-3 SML GY Seal inset slotted Terminal Ø (max.) 3 mm TPE (low-odour thermoplastic elastomer ) Ligh
User & Safety Instructions 1915425 Weidmüller CABTITE SE 2-3 SML GY Seal inset slotted Terminal Ø (max.) 3 mm TPE (low-odour thermoplastic elastomer ) Ligh