Image similar
Seal inset
slotted
Jet black
TPE (low-odour thermoplastic elastomer )
17.7 mm
20.3 mm
20.3 mm
(L x W x H) 17.7 x 20.3 x 20.3 mm
4 mm
5 mm
5 mm
-40 °C
+120 °C
IP54
IP65
IP66
6 g
Yes
10 pc(s)
2583620000
CABTITE SE 2/4-5 SML BK
Yes
5 mm
not relevant
Datasheet 1917727 Weidmüller CABTITE SE 2/4-5 SML BK Seal inset slotted Mounting hole diameter 5 mm Terminal Ø (max.) 5 mm TPE (low-odour
User & Safety Instructions 1917727 Weidmüller CABTITE SE 2/4-5 SML BK Seal inset slotted Mounting hole diameter 5 mm Terminal Ø (max.) 5 mm TPE (low-odour