Image similar
Seal inset
slotted
Jet black
TPE (low-odour thermoplastic elastomer )
17.7 mm
20.3 mm
20.3 mm
(L x W x H) 17.7 x 20.3 x 20.3 mm
14 mm
15 mm
-40 °C
+120 °C
IP54
IP65
IP66
4.1 g
Yes
10 pc(s)
2583980000
CABTITE SE 14-15 SML BK
Yes
not relevant
Datasheet 1915825 Weidmüller CABTITE SE 14-15 SML BK Seal inset slotted Terminal Ø (max.) 15 mm TPE (low-odour thermoplastic elastomer ) J
User & Safety Instructions 1915825 Weidmüller CABTITE SE 14-15 SML BK Seal inset slotted Terminal Ø (max.) 15 mm TPE (low-odour thermoplastic elastomer ) J