Image similar
Seal inset
with strain relief
waterproof
slotted
open
halogen-free
Light grey
TPE (low-odour thermoplastic elastomer )
17.7 mm
42.8 mm
42.8 mm
20 mm
(Ø x H) 20 mm x 42.8 mm
19 mm
20 mm
20 mm
-40 °C
+90 °C
IP54
IP65
IP66
27.4 g
Yes
10 pc(s)
2584460000
CABTITE SE 19-20 LRG GY
Yes
halogen-free
20 mm
yes
Datasheet 1914936 Weidmüller CABTITE SE 19-20 LRG GY Seal inset with strain relief, waterproof, slotted, open, halogen-free Mounting hole
User & Safety Instructions 1914936 Weidmüller CABTITE SE 19-20 LRG GY Seal inset with strain relief, waterproof, slotted, open, halogen-free Mounting hole