• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller VP M16 EX SI 7J Seal inset Polyamide 6 Black 100 pc(s)

Product type
Seal inset
Material
Polyamide 6
Factory colour
Black
Length
16.3 mm
Height
16.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Seal inset

Factory colour

Black

Material

Polyamide 6

Length

16.3 mm

Height

16.3 mm

Min. temperature

-60 °C

Max. temperature

+70 °C

IP54

IP66

IP67

IP68

Weight

2.3 g

Content

100 pc(s)

Manufacturer part #

2066720000

Type

VP M16 EX SI 7J

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1915932 Weidmüller VP M16 EX SI 7J Seal inset Polyamide 6 Black 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1915932 Weidmüller VP M16 EX SI 7J Seal inset Polyamide 6 Black 100 pc(s)