Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss quality, powerful and durablePowerful and sharpHand-made cutting edges for superior performance and sharpnessComfort, security and gripErgonomically shaped handles guarantee maximum comfort and fatigue-free working thanks to our opening stopESD secureManufactured from ESD-safe material to prevent damage to sensitive components
Technical specifications
Product type
Tip cutter
Manufacturer part #
2475E
Range of use
ESD
Length
135 mm
Wire hardness (max.) soft wire
0.60 mm
Wire hardness (max.) medium wire
0.40 mm
Weight
75.00 g
Variants(All information include VAT, plus shipping costs)
Datasheet 2377107 Weller Erem® 2475E ESD Tip cutter 135 mm
User & Safety Instructions
User & Safety Instructions 2377107 Weller Erem® 2475E ESD Tip cutter 135 mm
Description
The Weller Erem Series 2400 MagicSense is a series of medium-sized precision cutters that combine robustness, visibility and accessibility. A wide range of head shapes for precision work in hard-to-reach areas. The optimized ergonomic shape of the series 2400 MagicSense prevents the fatigue of the hand. For an extremely long service life, these cutters are made from optimized, induction-hardened cutting edges with up to 64–65 HRC. A special tool steel is used for the cutting edges. The precision cutters have a non-reflective surface, are ESD-safe and can be sharpened.
This text is machine translated.
Features
The angled head provides for precise cuts in different working angles
Suitable for fine work on hybrid circuits or micro-components
Erem cutter and pliers with ergonomic grips. The handle shape and special materials guarantee a soft feel, ease of use and safety
Suitable for fine work on hybrid circuits or micro-components
Description
The Weller Erem Series 2400 MagicSense is a series of medium-sized precision cutters that combine robustness, visibility and accessibility. A wide range of head shapes for precision work in hard-to-reach areas. The optimized ergonomic shape of the series 2400 MagicSense prevents the fatigue of the hand. For an extremely long service life, these cutters are made from optimized, induction-hardened cutting edges with up to 64–65 HRC. A special tool steel is used for the cutting edges. The precision cutters have a non-reflective surface, are ESD-safe and can be sharpened.
This text is machine translated.
Features
The angled head provides for precise cuts in different working angles
Suitable for fine work on hybrid circuits or micro-components
Erem cutter and pliers with ergonomic grips. The handle shape and special materials guarantee a soft feel, ease of use and safety
Suitable for fine work on hybrid circuits or micro-components