• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Erem® 2476TX ESD Tip cutter 125 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 269.00 / piece)
€ 269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pointed cutter – pointed, cut-out head

  • Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss quality, powerful and durablePowerful and sharpHand-made cutting edges for superior performance and sharpnessComfort, security and gripErgonomically shaped handles guarantee maximum comfort and fatigue-free working thanks to our opening stopESD secureManufactured from ESD-safe material to prevent damage to sensitive components

Technical specifications

  • Cutting length: 10 mm
  • Head width 11 mm
  • Head thickness 6 mm
  • Head length 18.5 mm
Product type

Tip cutter

Manufacturer part #

2476TX

Range of use

ESD

Length

125 mm

Wire hardness (max.) soft wire

0.20 mm

Wire hardness (max.) medium wire

0.30 mm

Wire hardness (max.) hard wire

1.00 mm

Weight

70.00 g

Documents & Downloads

Datasheet

Datasheet 2377108 Weller Erem® 2476TX ESD Tip cutter 125 mm

User & Safety Instructions

User & Safety Instructions 2377108 Weller Erem® 2476TX ESD Tip cutter 125 mm

Description

The Weller Erem Series 2400 MagicSense is a series of medium-sized precision cutters that combine robustness, visibility and accessibility. A wide range of head shapes for precision work in hard-to-reach areas. The optimized ergonomic shape of the series 2400 MagicSense prevents the fatigue of the hand. For an extremely long service life, these cutters are made from optimized, induction-hardened cutting edges with up to 64–65 HRC. A special tool steel is used for the cutting edges. The precision cutters have a non-reflective surface, are ESD-safe and can be sharpened.

This text is machine translated.

Features

  • This is the narrowest head shape
  • The underside is cut out, which makes it possible to work in places that are extremely difficult to access
  • Model of series 2400 MagicSense