• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Erem® 555E ESD Tip cutter 120 mm

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tip cutter – angled, narrow head

  • Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss quality, powerful and durablePowerful and sharpHand-made cutting edges for superior performance and sharpnessComfort, security and gripErgonomically shaped handles guarantee maximum comfort and fatigue-free working thanks to our opening stopESD secureManufactured from ESD-safe material to prevent damage to sensitive components

Technical specifications

Product type

Tip cutter

Manufacturer part #

555E

Range of use

ESD

Length

120 mm

Wire hardness (max.) medium wire

0.60 mm

Wire hardness (max.) hard wire

1.30 mm

Weight

68.00 g

Documents & Downloads

Datasheet

Datasheet 2377186 Weller Erem® 555E ESD Tip cutter 120 mm

User & Safety Instructions

User & Safety Instructions 2377186 Weller Erem® 555E ESD Tip cutter 120 mm

Description

The Weller Erem 500 Micro series is a complete range of medium-sized, robust precision cutters with a wide range of head shapes. The cutters are made from high-quality tool steel. The cutting edges are hardened to Rockwell 63-65 HRC. The precision cutters have a non-reflective surface, are ESD-safe and can be sharpened.

This text is machine translated.

Features

  • The angled head provides for precise cuts in different working angles
  • Narrow, robust head, suitable for working with high cutting force in tight places