Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss quality, powerful and durablePowerful and sharpHand-made cutting edges for superior performance and sharpnessComfort, security and gripErgonomically shaped handles guarantee maximum comfort and fatigue-free working thanks to our opening stopESD secureManufactured from ESD-safe material to prevent damage to sensitive components
Technical specifications
Product type
Tip cutter
Manufacturer part #
2482E
Range of use
ESD
Length
135 mm
Material
Tool steel
Foam
Special steel
Material properties
tempered
Wire hardness (max.) soft wire
1.20 mm
Wire hardness (max.) medium wire
0.60 mm
Weight
72 g
Variants(All information include VAT, plus shipping costs)
Datasheet 2177614 Weller Erem® 2482E ESD Tip cutter 135 mm
User & Safety Instructions
User & Safety Instructions 2177614 Weller Erem® 2482E ESD Tip cutter 135 mm
Description
Weller Erem® cutters are robust, durable and sharp, providing the highest precision available. Manufactured with uncompromising Swiss quality and designed for worldwide applications, including electronics assembly and healthcare, Weller Erem Cutter is built for a long life. The signature high-performance cutters set the industry standard with features such as Weller Erem Magic Spring™, which enables over a million consistent, precise and accurate movements, a high-precision screw connection and maximum opening stop technology. Feel the difference with Weller Erem® – the proven choice. Every time.
This text is machine translated.
Description
Weller Erem® cutters are robust, durable and sharp, providing the highest precision available. Manufactured with uncompromising Swiss quality and designed for worldwide applications, including electronics assembly and healthcare, Weller Erem Cutter is built for a long life. The signature high-performance cutters set the industry standard with features such as Weller Erem Magic Spring™, which enables over a million consistent, precise and accurate movements, a high-precision screw connection and maximum opening stop technology. Feel the difference with Weller Erem® – the proven choice. Every time.