• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Erem® 2403E ESD Tip cutter 127 mm

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Pointed cutter - angled wide head

  • Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss quality, powerful and durablePowerful and sharpHand-made cutting edges for superior performance and sharpnessComfort, security and gripErgonomically shaped handles guarantee maximum comfort and fatigue-free working thanks to our opening stopESD secureManufactured from ESD-safe material to prevent damage to sensitive components

Technical specifications

Product type

Tip cutter

Manufacturer part #

2403E

Range of use

ESD

Length

127 mm

Material

Tool steel

Foam

Special steel

Material properties

tempered

Wire hardness (max.) soft wire

1.60 mm

Wire hardness (max.) medium wire

1.00 mm

Weight

70 g

Documents & Downloads

Datasheet

Datasheet 2177618 Weller Erem® 2403E ESD Tip cutter 127 mm

User & Safety Instructions

User & Safety Instructions 2177618 Weller Erem® 2403E ESD Tip cutter 127 mm

Description

The Weller Erem Series 2400 MagicSense is a series of medium-sized precision cutters that combine robustness, visibility and accessibility. A wide range of head shapes for precision work in hard-to-reach areas. The optimized ergonomic shape of the series 2400 MagicSense prevents the fatigue of the hand. For an extremely long service life, these cutters are made from optimized, induction-hardened cutting edges with up to 64–65 HRC. A special tool steel is used for the cutting edges. The precision cutters have a non-reflective surface, are ESD-safe and can be sharpened.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 162.97*

More interesting products

(*All information is plus legal VAT)