Tip cutter – straight long cut-out head, for cutting at the outermost tip
Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss quality, powerful and durablePowerful and sharpHand-made cutting edges for superior performance and sharpnessComfort, security and gripErgonomically shaped handles guarantee maximum comfort and fatigue-free working thanks to our opening stopESD secureManufactured from ESD-safe material to prevent damage to sensitive components
Technical specifications
Product type
Tip cutter
Manufacturer part #
570E
Range of use
ESD
Length
120 mm
Material
Tool steel
Foam
Special steel
Material properties
tempered
Wire hardness (max.) soft wire
0.60 mm
Wire hardness (max.) medium wire
0.40 mm
Weight
67 g
Variants(All information include VAT, plus shipping costs)
Datasheet 2177652 Weller Erem® 570E ESD Tip cutter 120 mm
User & Safety Instructions
User & Safety Instructions 2177652 Weller Erem® 570E ESD Tip cutter 120 mm
Description
The Weller Erem 500 Micro series is a complete range of medium-sized, robust precision cutters with a wide range of head shapes. The cutters are made from high-quality tool steel. The cutting edges are hardened to Rockwell 63-65 HRC. The precision cutters have a non-reflective surface, are ESD-safe and can be sharpened.
This text is machine translated.
Description
The Weller Erem 500 Micro series is a complete range of medium-sized, robust precision cutters with a wide range of head shapes. The cutters are made from high-quality tool steel. The cutting edges are hardened to Rockwell 63-65 HRC. The precision cutters have a non-reflective surface, are ESD-safe and can be sharpened.