• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WLIR3023G Soldering iron 230 V 30 W Tapered 400 °C (max) + LED lighting

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable length: 1,50 m
  • Tip size: 0.80 mm
Product type

Soldering iron

Max. power

30 W

Power supply (LOV)

mains-powered

Max. temperature

400 °C

Solder tip type

Tapered

Soldering iron features

+ LED lighting

Weight

273 g

Operating voltage

230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2490279 Weller WLIR3023G Soldering iron 230 V 30 W Tapered 400 °C (max) + LED lighting

Description

Solder skillfully and confidently with the 30-watt soldering iron with LED ring light from Weller. With its 360-degree lighting, ergonomic pen handle, easy-to-change soldering tips and integrated safety tray, it is the perfect and versatile quality soldering iron for all your soldering jobs.

This text is machine translated.

Hints

Attention: UK connection cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)