• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WTPP MS Soldering iron 12 V 40 W 100 - 450 °C

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

153 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Soldering iron

Max. power

40 W

Min. temperature

100 °C

Max. temperature

450 °C

Operating voltage

12 V

Documents & Downloads

Datasheet

Datasheet 3341625 Weller WTPP MS Soldering iron 12 V 40 W 100 - 450 °C

User & Safety Instructions

User & Safety Instructions 3341625 Weller WTPP MS Soldering iron 12 V 40 W 100 - 450 °C

Description

Production in electronics, medical technology and aerospace
Parts are getting smaller and more complex, which increases the need for precise microsoldering tips.
Weller RT micro soldering tips: Versatile for micro and standard components Ideal for small to medium sized
Solder joints with average power consumption. Suitable for aerospace, electronics, military and automotive applications
Potential-free MS versions meet IPC and MIL-SPEC standards.

This text is machine translated.

Features

  • NANO/pico soldering iron 40 W, 12 V
  • Set with tip and safety holder
  • RTP-tipsMilitary standard familyFor extremely small components with Hohem power requirements
  • For miniature work
  • Under the microscope
  • RT soldering tips can be replaced quickly and easily
  • Extremely short heating time allows the soldering tip to be changed
  • When hot, without tools
  • Extremely short heating time
  • 3 sec.
  • Standby functionESD-Safe

Scope of delivery

  • WTPP MS Nano handpiece, 40 W, 12 V

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)