• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WXMPS MS Soldering iron 12 V AC 40 W +100 - +450 °C

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Soldering iron

Max. power

40 W

Min. temperature

+100 °C

Power supply (LOV)

via base station

Max. temperature

+450 °C

Weight

0.7 kg

Preheating time

3 s

Operating voltage

12 V AC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2621467 Weller WXMPS MS Soldering iron 12 V AC 40 W +100 - +450 °C

Description

Features

  • Perfect for Pico, Pikro and standard soldering applications from smallest to standard component sizesWeller WXMPS intelligent micro soldering iron is a unique 40 W, 12 V 2-in-1 soldering tool suitable for almost all Pico and Micro soldering applications from the smallest to the standard component size. It can be used with Weller RTPS-MS soldering tips for very small Pico applications as well as with RTMS-MS soldering tips for micro applications.Extremely fast heating time of only 3 secondsThe intelligent WXMPS MS micro soldering iron uses Weller's high-performance Active Technology (Cartridge) for optimized heat transfer with a maximum power of 40 W at 12 V. The extremely fast heat-up time of 3 seconds ensures excellent heat transfer and response time during the soldering process for a continuous work sequence at high performance. The short distance between the soldering tip and the handle ensures maximum precision during the soldering process. >Precise and fast heat transfer with fast response timeThe optimal sensor position next to the soldering tip provides for an excellent heat transfer, maximum power and response timeWide assortment of soldering tips for every applicationMore than 40 intelligent universal soldering tip shapes and sizes that can be connected to a single soldering iron without the need for additional tools.Simple tool identification with visual process controlThe connected tool is identified quickly and easily thanks to integrated RGB ring lights. Simply adjust the ring light colors to suit your own preference.Workflow at high performance. The short distance between tip and handle ensures maximum precision in the soldering process.Intelligent tool holder protects against errorsAll connected tools and accessories are automatically recognized by the stations. When using tools, the image and text are displayed on the large station display.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)