• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 83.040.0001.0 WIENET UMS 8 Network switch 10 / 100 MBit/s

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Network switch

LAN transfer rate

100 MBit/s

Transfer rate

10 / 100 MBit/s

Working principle

Unmanaged switch

Ethernet ports

8

10/100 Mbps ports

8 x

10/100/1000 Mbps ports

0 x

Fibre-optic ports

0

Auto-uplink at each port

Yes

Width

32 mm

Height

90 mm

Type

WIENET UMS 8

Interfaces

RJ45

IP50

DIN rail (top hat rail)

32 mm

90 mm

0

0

0

TRUE

8

0

0

0

0

0

0

0

0

0

FALSE

IP50

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272481 Wieland Electric 83.040.0001.0 WIENET UMS 8 Network switch 10 / 100 MBit/s

Description

Such as net IP switch
8 TP RJ45 ports
Data transfer rate 10/100 Mbit/s.
Unmanaged Switch
Auto-negotiation
Auto-sensing
Auto crossing function
Redundant voltage supply
Supply voltage 9-48 V
Vertical design

This text is machine translated.

More interesting products

(*All information is plus legal VAT)