• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 83.040.0160.0 WIENET UMS 16-2G Network switch

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 565.00 / piece)
€ 565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Network switch

10/100 Mbps ports

14 x

10/100/1000 Mbps ports

2 x

Fibre-optic ports

0

Width

55 mm

Height

145 mm

Type

WIENET UMS 16-2G

IP30

DIN rail (top hat rail)

55 mm

145 mm

0

0

TRUE

14

0

0

0

0

0

2

0

0

0

FALSE

IP30

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272490 Wieland Electric 83.040.0160.0 WIENET UMS 16-2G Network switch

Description

Unmanaged switch with 14 Fast Ethernet (10/100 Mbit/s) and 2 Gigabit Ethernet (10/100/1000 Mbit/s) ports

This text is machine translated.

More interesting products

(*All information is plus legal VAT)