• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 83.040.1001.0 WIENET UMS 5-W Network switch 10 / 100 MBit/s

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Network switch

LAN transfer rate

100 MBit/s

Transfer rate

10 / 100 MBit/s

Working principle

Unmanaged switch

Ethernet ports

5

No. of 100 Mbps/1Gbps/10Gbps ports

5 x

10/100 Mbps ports

5 x

10/100/1000 Mbps ports

0 x

Fibre-optic ports

0

Auto-uplink at each port

Yes

Width

30 mm

Height

120 mm

Type

WIENET UMS 5-W

Interfaces

RJ45

IP30

Max. ambient temperature

75 °C

Min. ambient temperature

-40 °C

DIN rail (top hat rail)

30

120 mm

95 mm

0

0

TRUE

5

0

0

0

0

0

0

0

0

0

FALSE

IP30

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272491 Wieland Electric 83.040.1001.0 WIENET UMS 5-W Network switch 10 / 100 MBit/s

Description

Wienet IP 5 Fast Ethernet ports with auto MDI/MDI-X. Supports 10/100 Mbps auto-negotiation. Provides broadcast storm protection. Compact size DIN-rail / wall mounting. Protection class IP30 Metal housing. Redundant 12 ... 48 V DC power supply inputs and P-Fail relay. Wide operating temperature range from -40 to 75 ° C.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)