• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 83.040.1223.0 WIENET UMS 20-16G-4SFP-W Network switch

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,039.00 / piece)
€ 1,039.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Network switch

10/100 Mbps ports

0 x

10/100/1000 Mbps ports

16 x

Fibre-optic ports

0

Width

74 mm

Height

152 mm

Type

WIENET UMS 20-16G-4SFP-W

IP30

DIN rail (top hat rail)

74 mm

152 mm

0

0

TRUE

0

0

0

0

0

0

16

0

4

0

FALSE

IP30

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272493 Wieland Electric 83.040.1223.0 WIENET UMS 20-16G-4SFP-W Network switch

Description

Unmanaged switch with 16 Gigabit Ethernet (10/100/1000 Mbit/s) and 4 SFP ports
Extended temperature range

This text is machine translated.

More interesting products

(*All information is plus legal VAT)