• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 83.040.1283.0 WIENET UMS 8G-C Network switch

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Network switch

10/100 Mbps ports

0 x

10/100/1000 Mbps ports

8 x

Fibre-optic ports

0

Width

30 mm

Height

140 mm

Type

WIENET UMS 8G-C

IP30

DIN rail (top hat rail)

30 mm

140 mm

0

0

TRUE

0

0

0

0

0

0

8

0

0

0

FALSE

IP30

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272498 Wieland Electric 83.040.1283.0 WIENET UMS 8G-C Network switch

Description

Unmanaged switch with 8 Gigabit Ethernet (10/100/1000 Mbit/s) ports
Slim design

This text is machine translated.

More interesting products

(*All information is plus legal VAT)