• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 83.040.1334.0 WIENET LMS 16-W Network switch 10 / 100 MBit/s

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 545.00 / piece)
€ 545.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Network switch

LAN transfer rate

100 MBit/s

Transfer rate

10 / 100 MBit/s

Working principle

Unmanaged switch

Ethernet ports

16

10/100 Mbps ports

16 x

10/100/1000 Mbps ports

0 x

Fibre-optic ports

0

Auto-uplink at each port

Yes

Jumbo frames

Yes

Width

74 mm

Height

120 mm

Type

WIENET LMS 16-W

Interfaces

RJ45

IP30

Max. ambient temperature

75 °C

Min. ambient temperature

-40 °C

DIN rail (top hat rail)

74

120 mm

84 mm

0

0

0

TRUE

16

0

0

0

0

0

0

0

0

0

FALSE

IP30

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272499 Wieland Electric 83.040.1334.0 WIENET LMS 16-W Network switch 10 / 100 MBit/s

Description

Such as net IP switch
16 Fast Ethernet ports with Auto MDI/MDI-X.
Communication with SCADA software via Modbus TCP
Communication with NMS (Network management system) via SNMP
Port-based QoS for DETERMINISTIC data transmission
EMS level 3 protection mechanisms for use in harder environments
IEEE 802.3az energy-efficient Ethernet (EEE)
Jumbo frame support (up to 2048 bytes)
Supports 10/100 Mbps auto negotiation
Metal housing
Redundant 8.4 V … 52.8 V DC power supply and P-fail relay
Wide operating temperature range from -40 to 75 ° C.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)