• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric D 05.502.2300.0 Crimp inset 4 up to 10 mm²

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crimp inset

Manufacturer part #

05.502.2300.0

Crimp area (min.)

4 mm²

Crimp area (max.)

10 mm²

Crimp area

4 up to 10 mm²

Other

Square compression

FALSE

4-10 mm²

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3271369 Wieland Electric D 05.502.2300.0 Crimp inset 4 up to 10 mm²

Description

Crimp jaws for REVOS crimp pliers
Can be used for cross-sections of 4 mm²
6 mm² and 10 mm²

This text is machine translated.

More interesting products

(*All information is plus legal VAT)