• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 26252 26252 Bit set 11-piece Slot, Phillips, Pozidriv, Allen, Star socket

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

31-piece Bit-Kassette Standard, mixed,

  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • Six-pointed star bolt within a circle.
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Bit set

Downforce

Slot

Phillips

Pozidriv

Allen

Star socket

Shape

C 6.3

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Chromium-vanadium steel

Width

250 mm

Height

100 mm

Weight

280 g

Content

1 pc(s)

Number

31 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804066 Wiha 26252 26252 Bit set 11-piece Slot, Phillips, Pozidriv, Allen, Star socket

Description

Bits: 25 mm standard bits · Housing: convenient and robust plastic box · Holder: universal holder, magnetic.

Scope of delivery

  • Slotted 4.5 x 25 mm
  • Slot bit 5.5 x 25 mm
  • Slot bit 6.5 x 25 mm
  • 2 x bit PH 1 x 25 mm
  • 6 xBit PH 2 x 25 mm
  • Bit PH 3 x 25 mm
  • 2 x bit PZ 1 x 25 mm
  • 6 x bit PZ 2 x 25 mm
  • Bit PZ 3 x 25 mm
  • Torx bit T10 x 25 mm
  • Torx bit T15 x 25 mm
  • Torx bit T20 x 25 mm
  • Torx bit T25 x 25 mm
  • Torx bit T30 x 25 mm
  • Torx bit T40 x 25 mm
  • Hexagonal bit 4.0 x 25 mm
  • Hexagonal bit 5.0 x 25 mm
  • Hexagonal bit 6.0 x 25 mm
  • Universal holder.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.98€ 42.48*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)