• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WKK 60521 Crimp connector set 0.50 mm² 6 mm² Red, Blue, Yellow 1 Set

Product type
Crimp connector set
Min. cross section
0.50 mm²
max. cross section
6 mm²
Content
1 Set
Factory colour
Red
Blue
Yellow
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Crimp terminal assortment

Our service for you

Technical specifications

Product type

Crimp connector set

Factory colour

Red

Blue

Yellow

Min. cross section

0.50 mm²

max. cross section

6 mm²

Contact material

Brass

Content

1 Set

Manufacturer part #

60521

Insulation material

Polyolefin

Insulation type

Insulated

RoHS-compliant

Yes

Shrink temperature

+150 °C

Features

Assortment box

+ heatshrink

+ blade terminals

+ blade terminal receptacle

+ ring terminals

+ butt connectors

Temperature range

-10°C to +105 °C

Type

60521

Description

Scope of delivery

  • 1 x assortment box
  • Shock connector
  • 20 x red
  • 20 x blue
  • 10 x yellow
  • Spade connectors, 6.3 mm
  • 10 x red
  • 10 x blue
  • Female spade connectors 6.3 mm:
  • 10 x red
  • 10 x blue
  • 5.3 mm ring cable shoe
  • 10 x red
  • 10 x blue
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 127.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)