• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 4207000 Snap-off blades "Profi Sharp" 9 mm black 5 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

21 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Blade width

9 mm

No. of blades

5

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1838298 Wolfcraft 4207000 Snap-off blades "Profi Sharp" 9 mm black 5 pc(s)

Description

The black PRO-sharp snap-off blades are volume VPA-Certificate up to 40 percent sharper than conventional snap-off blades. Suitable for all snap-off blades. The set includes 5 blades.

This text is machine translated.

Features

  • 5 black, extra-sharp snap-off blades
  • Suitable for all commercially available snap-off blade
  • In storage box.

More interesting products

(*All information is plus legal VAT)