• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 4302000 Break-off blades 9 mm 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

41 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Blade thickness 0.5 mm
Product type

Cutter spare blade

Blade width

9 mm

No. of blades

10

Content

10 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2283716 Wolfcraft 4302000 Break-off blades 9 mm 10 pc(s)

Description

Features

  • 9 mm blade
  • with 13 segments
  • compatible with all commercially available snap-off blade knives.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)